
SPC5515SAMLU66 | |
|---|---|
DigiKey Part Number | SPC5515SAMLU66-ND |
Manufacturer | |
Manufacturer Product Number | SPC5515SAMLU66 |
Description | IC MCU 32BIT 768KB FLASH 176LQFP |
Customer Reference | |
Detailed Description | e200z1 MPC55xx Qorivva Microcontroller IC 32-Bit 66MHz 768KB (768K x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z1 | |
Core Size | 32-Bit | |
Speed | 66MHz | |
Connectivity | CANbus, I2C, SCI, SPI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 137 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 48K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.25V | |
Data Converters | A/D 40x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LQFP (24x24) | |
Package / Case | 176-LQFP | |
Base Product Number |

