
SL3S1203FTB0,115 | |
|---|---|
DigiKey Part Number | 568-14499-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL3S1203FTB0,115 |
Description | IC RFID TRANSP 840-960MHZ XSON6 |
Customer Reference | |
Detailed Description | RFID Transponder IC 840MHz ~ 960MHz ISO 18000-6, EPC 1.8V 6-XFDFN |
Datasheet | Datasheet |
EDA/CAD Models | SL3S1203FTB0,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 840MHz ~ 960MHz | |
Standards | ISO 18000-6, EPC | |
Interface | - | |
Voltage - Supply | 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |

