
SJA1000T/N1,112 | |
|---|---|
DigiKey Part Number | 568-3994-5-ND |
Manufacturer | |
Manufacturer Product Number | SJA1000T/N1,112 |
Description | IC STAND-ALONE CAN CTRLR 28-SOIC |
Customer Reference | |
Detailed Description | CANbus Controller CAN 2.0 Parallel Interface 28-SO |
Datasheet | Datasheet |
EDA/CAD Models | SJA1000T/N1,112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | CANbus | |
Function | Controller | |
Interface | Parallel | |
Standards | CAN 2.0 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SO | |
Base Product Number |


