S912XEG384J2VAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 17,21593 €
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 17,21593 €
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 17,74430 €
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 17,74430 €
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 17,74430 €
Datasheet
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 384KB (384K x 8) FLASH 112-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S912XEG384J2VAL

DigiKey Part Number
S912XEG384J2VAL-ND
Manufacturer
Manufacturer Product Number
S912XEG384J2VAL
Description
IC MCU 16BIT 384KB FLASH 112LQFP
Customer Reference
Detailed Description
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 384KB (384K x 8) FLASH 112-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
HCS12X
Core Size
16-Bit
Speed
50MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
91
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
24K x 8
Voltage - Supply (Vcc/Vdd)
1.72V ~ 5.5V
Data Converters
A/D 16x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
112-LQFP (20x20)
Package / Case
112-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
30014,41170 €4.323,51 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,41170 €
Unit Price with VAT:16,86169 €