ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit 160MHz 1MB (1M x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S32K341EHT0MPAST

DigiKey Part Number
568-S32K341EHT0MPAST-ND
Manufacturer
Manufacturer Product Number
S32K341EHT0MPAST
Description
S32K341, 1MB FLASH, LOCKSTEP COR
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit 160MHz 1MB (1M x 8) FLASH 100-HDQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
S32K341EHT0MPAST Models
Product Attributes
Filter Similar Products
Category
EEPROM Size
128K x 8
Mfr
RAM Size
256K x 8
Series
Voltage - Supply (Vcc/Vdd)
2.97V ~ 5.5V
Packaging
Tray
Data Converters
A/D 24x12b SAR
Part Status
Active
Oscillator Type
External, Internal
Core Processor
ARM® Cortex®-M7
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Grade
Automotive
Speed
160MHz
Qualification
AEC-Q100
Connectivity
CANbus, FlexIO, I2C, I3C, LINbus, SAI, SENT, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
DMA, I2S, WDT
Package / Case
100-QFP
Program Memory Size
Base Product Number
Program Memory Type
FLASH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 303
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
116,25000 €16,25 €
1012,93000 €129,30 €
2512,10120 €302,53 €
10011,18940 €1.118,94 €
48010,50698 €5.043,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,25000 €
Unit Price with VAT:19,01250 €