
RDMMA845X | |
|---|---|
DigiKey Part Number | RDMMA845X-ND |
Manufacturer | |
Manufacturer Product Number | RDMMA845X |
Description | KIT FOR LFSTBUSB/E845X |
Customer Reference | |
Detailed Description | MMA8451, MMA8452, MMA8453 MMA Accelerometer, 3 Axis Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 4g, 8g | |
Interface | I2C, USB | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | MMA8451, MMA8452, MMA8453 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,66000 € | 121,66 € |
| Unit Price without VAT: | 121,66000 € |
|---|---|
| Unit Price with VAT: | 142,34220 € |

