MFR Recommended

PN7642EV/C100K | |
|---|---|
DigiKey Part Number | 568-PN7642EV/C100K-ND |
Manufacturer | |
Manufacturer Product Number | PN7642EV/C100K |
Description | SINGLE-CHIP SOLUTION WITH HIGH-P |
Customer Reference | |
Detailed Description | RFID Reader IC FeliCa, ISO 14443, ISO 14443-A, ISO 15693-B, ISO 18092 I2C, SPI, UART, USB 1.8V ~ 3.5V 64-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | RFID Reader | |
Frequency | - | |
Standards | FeliCa, ISO 14443, ISO 14443-A, ISO 15693-B, ISO 18092 | |
Interface | I2C, SPI, UART, USB | |
Voltage - Supply | 1.8V ~ 3.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFBGA | |
Supplier Device Package | 64-VFBGA (4.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.450 | 6,08399 € | 14.905,78 € |
| Unit Price without VAT: | 6,08399 € |
|---|---|
| Unit Price with VAT: | 7,11827 € |


