RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, SPI, UART 2.5V ~ 3.6V 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN5120A0HN1/C1,118

DigiKey Part Number
568-12325-2-ND - Tape & Reel (TR)
568-12325-1-ND - Cut Tape (CT)
568-12325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PN5120A0HN1/C1,118
Description
IC RFID RDR/TRAN 13.56MZ 32HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, SPI, UART 2.5V ~ 3.6V 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PN5120A0HN1/C1,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Reader/Transponder
Frequency
13.56MHz
Standards
FeliCa, ISO 14443, MIFARE, NFC
Interface
I2C, SPI, UART
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 90°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.174
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,49000 €8,49 €
107,36800 €73,68 €
256,97840 €174,46 €
1006,44250 €644,25 €
2506,12160 €1.530,40 €
5005,89508 €2.947,54 €
1.0005,68174 €5.681,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0005,18640 €31.118,40 €
Manufacturers Standard Package
Unit Price without VAT:8,49000 €
Unit Price with VAT:9,93330 €