15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0L6UAS,118

DigiKey Part Number
568-6774-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PESD5V0L6UAS,118
Description
TVS DIODE 5VWM 15VC 8-TSSOP
Customer Reference
Detailed Description
15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 8-TSSOP
EDA/CAD Models
PESD5V0L6UAS,118 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
6
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
35W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
16pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.