PCF8578T/1,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 512
Unit Price: 2,80554 €
LCD Driver 56-VSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8578T/1,112

DigiKey Part Number
568-3561-5-ND
Manufacturer
Manufacturer Product Number
PCF8578T/1,112
Description
IC DRVR DOT MATRIX 56VSOP
Customer Reference
Detailed Description
LCD Driver 56-VSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Display Type
LCD
Configuration
Dot Matrix
Interface
I2C
Digits or Characters
-
Voltage - Supply
2.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSOP (0.435", 11.05mm Width)
Supplier Device Package
56-VSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types