I/O Expander 8 I2C 100 kHz 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8574TS/3,118

DigiKey Part Number
568-1078-2-ND - Tape & Reel (TR)
568-1078-1-ND - Cut Tape (CT)
568-1078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8574TS/3,118
Description
IC XPNDR 100KHZ I2C 20SSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C 100 kHz 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCF8574TS/3,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
300µA, 25mA
Clock Frequency
100 kHz
Voltage - Supply
2.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,64495 €1.612,38 €
5.0000,63028 €3.151,40 €
7.5000,62294 €4.672,05 €
12.5000,61480 €7.685,00 €
Manufacturers Standard Package
Unit Price without VAT:0,64495 €
Unit Price with VAT:0,75459 €