
PCAL6524EV-ARD | |
|---|---|
DigiKey Part Number | 568-PCAL6524EV-ARD-ND |
Manufacturer | |
Manufacturer Product Number | PCAL6524EV-ARD |
Description | 24-BIT GPIO ARDUINO SHIELD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | PCAL6524 I/O Expansion Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Interface | |
Function | I/O Expansion | |
Utilized IC / Part | PCAL6524 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,17000 € | 42,17 € |
| Unit Price without VAT: | 42,17000 € |
|---|---|
| Unit Price with VAT: | 49,33890 € |


