I/O Expander 16 I2C, SMBus 400 kHz 24-X2QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAL6416AEX1Z

DigiKey Part Number
568-13688-2-ND - Tape & Reel (TR)
568-13688-1-ND - Cut Tape (CT)
568-13688-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAL6416AEX1Z
Description
IC XPND 400KHZ I2C SMBUS 24X2QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-X2QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
PCAL6416AEX1Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-XFLGA
Supplier Device Package
24-X2QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.735
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,92700 €9,27 €
250,84080 €21,02 €
1000,74560 €74,56 €
2500,70020 €175,05 €
5000,67286 €336,43 €
1.0000,65178 €651,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,61226 €3.061,30 €
10.0000,60047 €6.004,70 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,48590 €