
PCA9952TW/Q900,118 | |
|---|---|
DigiKey Part Number | 568-10954-2-ND - Tape & Reel (TR) 568-10954-1-ND - Cut Tape (CT) 568-10954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9952TW/Q900,118 |
Description | IC LED DRV LIN PWM 57MA 28HTSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear PWM Dimming 57mA 28-HTSSOP |
Datasheet | Datasheet |
Category | Current - Output / Channel 57mA |
Manufacturer NXP USA Inc. | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Backlight |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 16 | Mounting Type Surface Mount |
Voltage - Supply (Min) 3V | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Max) 5.5V | Supplier Device Package 28-HTSSOP |
Voltage - Output 40V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 2,87400 € | 28,74 € |
| 25 | 2,64440 € | 66,11 € |
| 100 | 2,39200 € | 239,20 € |
| 250 | 2,27184 € | 567,96 € |
| 500 | 2,26806 € | 1.134,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,11720 € | 5.293,00 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,43430 € |


