
PCA9848PWJ | |
|---|---|
DigiKey Part Number | 568-12423-2-ND - Tape & Reel (TR) 568-12423-1-ND - Cut Tape (CT) 568-12423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9848PWJ |
Description | IC BUS SWITCH 2 X 8:1 24-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 8:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9848PWJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 2 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 0.8V ~ 3.6V, 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,75600 € | 17,56 € |
| 25 | 1,60480 € | 40,12 € |
| 100 | 1,43940 € | 143,94 € |
| 250 | 1,36052 € | 340,13 € |
| 500 | 1,31292 € | 656,46 € |
| 1.000 | 1,30395 € | 1.303,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,23241 € | 3.081,03 € |
| 5.000 | 1,20750 € | 6.037,50 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,76120 € |










