I/O Expander 40 I2C 1 MHz 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9698DGG/S911,51

DigiKey Part Number
PCA9698DGG/S911,51-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9698DGG/S911,51
Description
IC XPNDR 1MHZ I2C 56TSSOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
I/O Expander 40 I2C 1 MHz 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
40
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Open Drain
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
1 MHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,58800 €5.176,00 €
Manufacturers Standard Package
Unit Price without VAT:2,58800 €
Unit Price with VAT:3,02796 €