
PCA9546ABS,118 | |
|---|---|
DigiKey Part Number | 568-3378-2-ND - Tape & Reel (TR) 568-3378-1-ND - Cut Tape (CT) 568-3378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9546ABS,118 |
Description | IC INTFACE SPECIALIZED 16HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 16-HVQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9546ABS,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-HVQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,37900 € | 13,79 € |
| 25 | 1,25720 € | 31,43 € |
| 100 | 1,12330 € | 112,33 € |
| 250 | 1,05932 € | 264,83 € |
| 500 | 1,02494 € | 512,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,94888 € | 5.693,28 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,18790 € |











