PCA9543APW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 12.356
Unit Price: 1,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.347
Unit Price: 1,45000 €
Datasheet
2-Channel I2C Multiplexer Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9543APW,112

DigiKey Part Number
568-12131-5-ND
Manufacturer
Manufacturer Product Number
PCA9543APW,112
Description
IC INTERFACE SPECIALIZED 14TSSOP
Customer Reference
Detailed Description
2-Channel I2C Multiplexer Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9543APW,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
2-Channel I2C Multiplexer
Interface
I2C
Voltage - Supply
2.3V ~ 3.6V, 4.5V ~ 5.5V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types