
PCA9541APW/01,118 | |
|---|---|
DigiKey Part Number | 568-11441-2-ND - Tape & Reel (TR) 568-11441-1-ND - Cut Tape (CT) 568-11441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9541APW/01,118 |
Description | IC INTERFACE SPECIALIZED 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2-Channel I2C Multiplexer Interface 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | 2-Channel I2C Multiplexer | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,02200 € | 20,22 € |
| 25 | 1,85240 € | 46,31 € |
| 100 | 1,66590 € | 166,59 € |
| 250 | 1,57700 € | 394,25 € |
| 500 | 1,55136 € | 775,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,46048 € | 3.651,20 € |
| 5.000 | 1,43186 € | 7.159,30 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,15900 € |


