PCA9540BGD,125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 8.424
Unit Price: 1,73000 €
Datasheet
2-Channel I2C Multiplexer Interface 8-XSON, SOT996-2 (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9540BGD,125

DigiKey Part Number
568-4943-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9540BGD,125
Description
IC INTERFACE SPECIALIZED 8XSON
Customer Reference
Detailed Description
2-Channel I2C Multiplexer Interface 8-XSON, SOT996-2 (2x3)
Datasheet
 Datasheet
EDA/CAD Models
PCA9540BGD,125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
2-Channel I2C Multiplexer
Interface
I2C
Voltage - Supply
2.3V ~ 5.5V
Package / Case
8-XFDFN
Supplier Device Package
8-XSON, SOT996-2 (2x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes