
PCA9516APW,118 | |
|---|---|
DigiKey Part Number | 568-1827-2-ND - Tape & Reel (TR) 568-1827-1-ND - Cut Tape (CT) 568-1827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9516APW,118 |
Description | IC REDRIVER I2C 5CH 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 5 Channel 400kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9516APW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 5 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 6 pF | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Supply | 2.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,82700 € | 18,27 € |
| 25 | 1,67120 € | 41,78 € |
| 100 | 1,49990 € | 149,99 € |
| 250 | 1,41824 € | 354,56 € |
| 500 | 1,36900 € | 684,50 € |
| 1.000 | 1,36162 € | 1.361,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,28564 € | 3.214,10 € |
| 5.000 | 1,25985 € | 6.299,25 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,86650 € |

