
PCA9506DGG,518 | |
|---|---|
DigiKey Part Number | 568-11940-2-ND - Tape & Reel (TR) 568-11940-1-ND - Cut Tape (CT) 568-11940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9506DGG,518 |
Description | IC XPNDR 400KHZ I2C 56TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 40 I2C 400 kHz 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9506DGG,518 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 40 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| 10 | 4,65800 € | 46,58 € |
| 25 | 4,31000 € | 107,75 € |
| 100 | 3,92800 € | 392,80 € |
| 250 | 3,80608 € | 951,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,53886 € | 7.077,72 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,07850 € |










