Microcontroller, MCU PMIC 49-WLCSP (3x2.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9422BUKZ

DigiKey Part Number
568-PCA9422BUKZTR-ND - Tape & Reel (TR)
568-PCA9422BUKZCT-ND - Cut Tape (CT)
568-PCA9422BUKZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9422BUKZ
Description
IC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Microcontroller, MCU PMIC 49-WLCSP (3x2.9)
Datasheet
 Datasheet
EDA/CAD Models
PCA9422BUKZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
NXP USA Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
49-UFBGA, WLCSP
Applications
Microcontroller, MCU
Supplier Device Package
49-WLCSP (3x2.9)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,73000 €4,73 €
103,60800 €36,08 €
253,32840 €83,21 €
1003,02090 €302,09 €
2502,87436 €718,59 €
5002,83750 €1.418,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,67699 €4.015,49 €
3.0002,62364 €7.870,92 €
Manufacturers Standard Package
Unit Price without VAT:4,73000 €
Unit Price with VAT:5,53410 €