
QN9083DUKZ | |
|---|---|
DigiKey Part Number | 568-QN9083DUKZTR-ND - Tape & Reel (TR) 568-QN9083DUKZCT-ND - Cut Tape (CT) 568-QN9083DUKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QN9083DUKZ |
Description | IC RF TXRX+MCU BLE 47WLSCP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 32MHz 47-XFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | QN9083DUKZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | FSK, GFSK | |
Frequency | ||
Data Rate (Max) | 16Mbps | |
Power - Output | 2dBm | |
Sensitivity | -95dBm | |
Memory Size | 512kB Flash, 256kB ROM, 128kB SRAM | |
Serial Interfaces | I2C, SPI, UART, USART, USB | |
Voltage - Supply | 1.62V ~ 3.6V | |
Current - Receiving | 5mA | |
Current - Transmitting | 3.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 47-XFBGA, WLCSP | |
Supplier Device Package | 47-WLSCP (3.28x3.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,98000 € | 8,98 € |
| 10 | 7,78800 € | 77,88 € |
| 25 | 7,37680 € | 184,42 € |
| 100 | 6,81170 € | 681,17 € |
| 250 | 6,47336 € | 1.618,34 € |
| 500 | 6,23450 € | 3.117,25 € |
| 1.000 | 6,00960 € | 6.009,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,79780 € | 11.595,60 € |
| Unit Price without VAT: | 8,98000 € |
|---|---|
| Unit Price with VAT: | 10,50660 € |

