PCA8575DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 44.808
Unit Price: 1,22000 €
Datasheet

Direct


Texas Instruments
In Stock: 2.781
Unit Price: 3,18000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 344
Unit Price: 7,28000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,12241 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 220
Unit Price: 7,19000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,06549 €
Datasheet

Similar


Texas Instruments
In Stock: 137
Unit Price: 3,42000 €
Datasheet
I/O Expander 16 I2C 400 kHz 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA8575DB,118

DigiKey Part Number
568-8702-2-ND - Tape & Reel (TR)
568-8702-1-ND - Cut Tape (CT)
568-8702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA8575DB,118
Description
IC XPNDR 400KHZ I2C 24SSOP
Customer Reference
Detailed Description
I/O Expander 16 I2C 400 kHz 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA8575DB,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
100µA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types