Parametric Equivalent

PCA2117DUGR/DAZ | |
|---|---|
DigiKey Part Number | PCA2117DUGR/DAZ-ND |
Manufacturer | |
Manufacturer Product Number | PCA2117DUGR/DAZ |
Description | IC DRVR 7 SEGMENT DIE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LCD Driver Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix | |
Interface | I2C, SPI | |
Digits or Characters | 20 Characters, 40 Characters, 40 Elements | |
Current - Supply | 200 µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.360 | 1,48918 € | 13.938,72 € |
| Unit Price without VAT: | 1,48918 € |
|---|---|
| Unit Price with VAT: | 1,74234 € |

