
P3T2030DUKAZ | |
|---|---|
DigiKey Part Number | 568-P3T2030DUKAZTR-ND - Tape & Reel (TR) 568-P3T2030DUKAZCT-ND - Cut Tape (CT) 568-P3T2030DUKAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3T2030DUKAZ |
Description | P3T2030DUKAZ |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | I3C/I2C Miniature Board Mount Digital temperature sensor, 2C accuracy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C, I3C | |
Voltage - Supply | 1.4V ~ 1.98V | |
Resolution | 12 b | |
Features | Standby Mode, Shutdown Mode, One-Shot, Programmable Limit | |
Accuracy - Highest (Lowest) | ±2% | |
Test Condition | 0°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.83x0.78) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,55000 € | 2,75 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,48800 € | 12,20 € |
| 50 | 0,46480 € | 23,24 € |
| 100 | 0,44330 € | 44,33 € |
| 500 | 0,40030 € | 200,15 € |
| 1.000 | 0,38434 € | 384,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,35879 € | 1.255,77 € |
| 7.000 | 0,34629 € | 2.424,03 € |
| 10.500 | 0,33946 € | 3.564,33 € |
| 17.500 | 0,33134 € | 5.798,45 € |
| 24.500 | 0,32627 € | 7.993,61 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,73710 € |

