Temperature Sensor Digital -40°C ~ 125°C 12 b 6-WLCSP (1.18x.84)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3T1084UKZ

DigiKey Part Number
568-P3T1084UKZTR-ND - Tape & Reel (TR)
568-P3T1084UKZCT-ND - Cut Tape (CT)
568-P3T1084UKZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P3T1084UKZ
Description
IC TEMP SENSOR I3C/I2C-BUS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital -40°C ~ 125°C 12 b 6-WLCSP (1.18x.84)
Datasheet
 Datasheet
EDA/CAD Models
P3T1084UKZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
12 b
Manufacturer
NXP USA Inc.
Accuracy - Highest (Lowest)
±0.4°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
-20°C ~ 85°C
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Sensor Type
Digital
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 125°C
Package / Case
6-XFBGA, WLCSP
Output Type
I2C, I3C
Supplier Device Package
6-WLCSP (1.18x.84)
Voltage - Supply
1.4V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.099
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
50,82200 €4,11 €
100,78100 €7,81 €
250,73200 €18,30 €
500,69840 €34,92 €
1000,66780 €66,78 €
5000,60608 €303,04 €
1.0000,58313 €583,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,47074 €1.647,59 €
7.0000,45494 €3.184,58 €
10.5000,44632 €4.686,36 €
17.5000,43605 €7.630,88 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,08810 €