
OM7808/BGU7003W/FM | |
|---|---|
DigiKey Part Number | 568-9544-ND |
Manufacturer | |
Manufacturer Product Number | OM7808/BGU7003W/FM |
Description | RF EVAL FOR BGU7003W |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | BGU7003W - Amplifier 64MHz ~ 108MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 64MHz ~ 108MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BGU7003W | |
Note | - | |
RF Type | - | |
RF Frequency | 64MHz ~ 108MHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,77000 € | 192,77 € |
| Unit Price without VAT: | 192,77000 € |
|---|---|
| Unit Price with VAT: | 225,54090 € |

