
OM13333,598 | |
|---|---|
DigiKey Part Number | OM13333,598-ND |
Manufacturer | |
Manufacturer Product Number | OM13333,598 |
Description | EVAL BOARD FOR PCA9635 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PCA9635 - 16 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 16 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | - | |
Contents | Board(s) | |
Utilized IC / Part | PCA9635 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,24000 € | 83,24 € |
| Unit Price without VAT: | 83,24000 € |
|---|---|
| Unit Price with VAT: | 97,39080 € |


