Direct to Air Thermoelectric Assembly 11 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Direct to Air Thermoelectric Assembly 11 W
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

DA-011-05-02-00-00

DigiKey Part Number
926-1293-ND
Manufacturer
Manufacturer Product Number
DA-011-05-02-00-00
Description
THERMOELECT ASSY DIRECT-AIR 11W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Direct to Air Thermoelectric Assembly 11 W
Datasheet
 Datasheet
EDA/CAD Models
DA-011-05-02-00-00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Heat Transfer Type
Direct to Air
Power - Cooling
11 W
Current
2.2 A
Voltage
5 V
Fan Location
Warm Side
Power - Input
11 W
Operating Temperature
-10°C ~ 55°C
Weight
0.441 lb (200.03 g)
Dimensions - Overall
60mm L x 44mm W x 56mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1146,04000 €146,04 €
5137,21200 €686,06 €
10133,57400 €1.335,74 €
25128,91360 €3.222,84 €
50125,49820 €6.274,91 €
Manufacturers Standard Package
Unit Price without VAT:146,04000 €
Unit Price with VAT:170,86680 €