
NX20P0477UKZ | |
|---|---|
DigiKey Part Number | 568-NX20P0477UKZTR-ND - Tape & Reel (TR) 568-NX20P0477UKZCT-ND - Cut Tape (CT) 568-NX20P0477UKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX20P0477UKZ |
Description | USB TYPE-C CORROSION PREVENTION |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 28V Internal Switch 9-WLCSP (1.49x1.49) |
Datasheet | Datasheet |
EDA/CAD Models | NX20P0477UKZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 28V | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, WLCSP | |
Supplier Device Package | 9-WLCSP (1.49x1.49) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,52800 € | 15,28 € |
| 100 | 1,05060 € | 105,06 € |
| 500 | 0,85586 € | 427,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78315 € | 2.349,45 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,77290 € |











