


MRFE6VP100HSR5 | |
|---|---|
DigiKey Part Number | MRFE6VP100HSR5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRFE6VP100HSR5 |
Description | RF MOSFET LDMOS 50V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 512MHz 26dB 100W NI-780S-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Technology | LDMOS | |
Frequency | 512MHz | |
Gain | 26dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 100W | |
Voltage - Rated | 133 V | |
Mounting Type | Surface Mount | |
Package / Case | NI-780S-4L | |
Supplier Device Package | NI-780S-4L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 160,05160 € | 8.002,58 € |
| Unit Price without VAT: | 160,05160 € |
|---|---|
| Unit Price with VAT: | 187,26037 € |


