
MPXM2102D | |
|---|---|
DigiKey Part Number | MPXM2102DINACTIVE-ND |
Manufacturer | |
Manufacturer Product Number | MPXM2102D |
Description | SENS PRESSURE 14.5 PSI MAX MPAK |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Differential 0 mV ~ 40 mV (10V) 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Pressure Type | Differential | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 40 mV (10V) | |
Accuracy | - | |
Voltage - Supply | 10V ~ 16V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | PCB | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Supplier Device Package | 5-MPAK | |
Base Product Number |

