
MPXH6300A6T1 | |
|---|---|
DigiKey Part Number | MPXH6300A6T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPXH6300A6T1 |
Description | SENSOR 44.09PSIA 4.9V 8SSOP |
Customer Reference | |
Detailed Description | Pressure Sensor 2.9PSI ~ 44.09PSI (20kPa ~ 304kPa) Absolute 0.3 V ~ 4.9 V 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2.9PSI ~ 44.09PSI (20kPa ~ 304kPa) | |
Output Type | Analog Voltage | |
Output | 0.3 V ~ 4.9 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.74V ~ 5.46V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 174.05PSI (1200kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |

