
MPVZ5010G6T1 | |
|---|---|
DigiKey Part Number | MPVZ5010G6T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPVZ5010G6T1 |
Description | PRESSURE SENSOR SS CAP 8-SOP |
Customer Reference | |
Detailed Description | Pressure Sensor 8-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Termination Style | PCB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | - | |
Base Product Number |

