Buck Switching Regulator IC Positive Fixed 1.2V, 1.2V 2 Output 32-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPF5200AMMG2ES

DigiKey Part Number
568-MPF5200AMMG2ES-ND
Manufacturer
Manufacturer Product Number
MPF5200AMMG2ES
Description
IC REG BUCK 1.2V/1.2V DL 32HWQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V, 1.2V 2 Output 32-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
-
Voltage - Input (Max)
-
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
-
Frequency - Switching
2MHz
Synchronous Rectifier
No
Operating Temperature
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
32-HWQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,52000 €6,52 €
105,03600 €50,36 €
254,66360 €116,59 €
1004,25400 €425,40 €
4903,94418 €1.932,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,52000 €
Unit Price with VAT:7,62840 €