
MPC5746R-176DS | |
|---|---|
DigiKey Part Number | MPC5746R-176DS-ND |
Manufacturer | |
Manufacturer Product Number | MPC5746R-176DS |
Description | MPC5746R EVAL BRD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MPC5746R - e200 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | e200 | |
Platform | - | |
Utilized IC / Part | MPC5746R | |
Mounting Type | Socket | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,62000 € | 408,62 € |
| Unit Price without VAT: | 408,62000 € |
|---|---|
| Unit Price with VAT: | 478,08540 € |


