Direct




MK11DN512VLK5R | |
|---|---|
DigiKey Part Number | MK11DN512VLK5R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MK11DN512VLK5R |
Description | IC MCU 32BIT 512KB FLASH 80FQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 50MHz 512KB (512K x 8) FLASH 80-FQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 60 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 24x16b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-FQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |


