


MK20FN1M0VMD12 | |
|---|---|
DigiKey Part Number | MK20FN1M0VMD12-ND |
Manufacturer | |
Manufacturer Product Number | MK20FN1M0VMD12 |
Description | IC MCU 32BIT 1MB FLASH 144MAPBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 144-MAPBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | MK20FN1M0VMD12 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 58x16b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 144-MAPBGA (13x13) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | Package / Case 144-LBGA |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,82000 € | 17,82 € |
| 10 | 14,22100 € | 142,21 € |
| 25 | 13,32240 € | 333,06 € |
| 160 | 12,07763 € | 1.932,42 € |
| 320 | 11,75584 € | 3.761,87 € |
| 640 | 11,49098 € | 7.354,23 € |
| Unit Price without VAT: | 17,82000 € |
|---|---|
| Unit Price with VAT: | 20,84940 € |





