ARM® Cortex®-A53, ARM® Cortex®-M7, Hi-Fi4 DSP System On Chip (SOC) IC i.MX8ML 1.8GHz, 800MHz 548-LFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIMX8ML8DVNLZDB

DigiKey Part Number
568-MIMX8ML8DVNLZDB-ND
Manufacturer
Manufacturer Product Number
MIMX8ML8DVNLZDB
Description
MIMX8ML8DVNLZDB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53, ARM® Cortex®-M7, Hi-Fi4 DSP System On Chip (SOC) IC i.MX8ML 1.8GHz, 800MHz 548-LFBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Architecture
DSP, MCU, MPU
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-M7, Hi-Fi4 DSP
Flash Size
-
RAM Size
868KB
Peripherals
DMA, PWM, WDT
Connectivity
CANbus, Ethernet, I2C, I2S, PCIe, SD/SDIO, SPI, UART
Speed
1.8GHz, 800MHz
Primary Attributes
-
Operating Temperature
0°C ~ 95°C (TJ)
Package / Case
548-LFBGA
Supplier Device Package
548-LFBGA (15x15)
Number of I/O
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 628
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
149,09000 €49,09 €
1040,39700 €403,97 €
2538,22600 €955,65 €
10035,84120 €3.584,12 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,09000 €
Unit Price with VAT:57,43530 €