
MFS2633AMDE4AD | |
|---|---|
DigiKey Part Number | 568-MFS2633AMDE4AD-ND |
Manufacturer | |
Manufacturer Product Number | MFS2633AMDE4AD |
Description | MFS2633AMDE4AD |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MFS2633AMDE4AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Applications | System Basis Chip | |
Current - Supply | - | |
Voltage - Supply | 3.2V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP-EP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 € | 8,12 € |
| 10 | 6,31300 € | 63,13 € |
| 25 | 5,86160 € | 146,54 € |
| 100 | 5,36490 € | 536,49 € |
| Unit Price without VAT: | 8,12000 € |
|---|---|
| Unit Price with VAT: | 9,50040 € |


