
MCXN526VKLT | |
|---|---|
DigiKey Part Number | 568-MCXN526VKLT-ND |
Manufacturer | |
Manufacturer Product Number | MCXN526VKLT |
Description | IC MCU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 MCX N Microcontroller IC 32-Bit Dual-Core 150MHz 1MB (1M x 8) FLASH 100-HLQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MCXN526VKLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Dual-Core | |
Speed | 150MHz | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | - | |
Number of I/O | 78 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 352K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 12/16b; D/A 12/14b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-HLQFP (14x14) | |
Package / Case | 100-LQFP Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 € | 8,53 € |
| 10 | 6,64400 € | 66,44 € |
| 90 | 5,68589 € | 511,73 € |
| 180 | 5,48728 € | 987,71 € |
| 270 | 5,38785 € | 1.454,72 € |
| 540 | 5,24196 € | 2.830,66 € |
| 1.080 | 5,12189 € | 5.531,64 € |
| Unit Price without VAT: | 8,53000 € |
|---|---|
| Unit Price with VAT: | 9,98010 € |


