
MCXA154VLL | |
|---|---|
DigiKey Part Number | 568-MCXA154VLL-ND |
Manufacturer | |
Manufacturer Product Number | MCXA154VLL |
Description | IC MCU 32BIT 256KB FLASH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 MCX A Microcontroller IC 32-Bit 96MHz 256KB (256K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 96MHz | |
Connectivity | I2C, I3C, SPI, UART/USART, USB | |
Peripherals | POR, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,65100 € | 26,51 € |
| 90 | 2,21489 € | 199,34 € |
| 180 | 2,12444 € | 382,40 € |
| 270 | 2,07915 € | 561,37 € |
| 540 | 2,01270 € | 1.086,86 € |
| 1.080 | 1,95803 € | 2.114,67 € |
| 2.520 | 1,90415 € | 4.798,46 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,10670 € |









