
MCIMX7S5EVM08SD | |
|---|---|
DigiKey Part Number | 568-14994-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX7S5EVM08SD |
Description | IC MPU I.MX7S 800MHZ 541MAPBGA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7, ARM® Cortex®-M4 Microprocessor IC i.MX7S 1 Core, 32-Bit 800MHz 541-MAPBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7, ARM® Cortex®-M4 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 800MHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | LPDDR2, LPDDR3, DDR3, DDR3L | |
Graphics Acceleration | No | |
Display & Interface Controllers | Keypad, LCD, MIPI | |
Ethernet | 10/100/1000Mbps (1) | |
SATA | - | |
USB | USB 2.0 + PHY (1), USB 2.0 OTG + PHY (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -20°C ~ 105°C (TJ) | |
Security Features | A-HAB, ARM TZ, CAAM, CSU, SJC, SNVS | |
Mounting Type | Surface Mount | |
Package / Case | 541-LFBGA | |
Supplier Device Package | 541-MAPBGA (19x19) | |
Additional Interfaces | AC'97, CAN, eCSPI, I2C, I2S, MMC/SD/SDIO, PCIe, QSPI, SAI, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,78000 € | 30,78 € |
| 10 | 24,98000 € | 249,80 € |
| 84 | 22,10560 € | 1.856,87 € |
| 168 | 21,48411 € | 3.609,33 € |
| 252 | 21,17290 € | 5.335,57 € |
| Unit Price without VAT: | 30,78000 € |
|---|---|
| Unit Price with VAT: | 36,01260 € |


