Coldfire V2 MCF5223x Microcontroller IC 32-Bit 60MHz 256KB (256K x 8) FLASH 121-MAPBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF52235CVM60

DigiKey Part Number
MCF52235CVM60-ND
Manufacturer
Manufacturer Product Number
MCF52235CVM60
Description
IC MCU 32B 256KB FLASH 121MAPBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coldfire V2 MCF5223x Microcontroller IC 32-Bit 60MHz 256KB (256K x 8) FLASH 121-MAPBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
MCF52235CVM60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
Coldfire V2
Core Size
32-Bit
Speed
60MHz
Connectivity
CANbus, Ethernet, I2C, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
73
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
121-MAPBGA (12x12)
Package / Case
121-LBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
94521,91451 €20.709,21 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,91451 €
Unit Price with VAT:25,63998 €