
MCF51AC128ACFUE | |
|---|---|
DigiKey Part Number | MCF51AC128ACFUE-ND |
Manufacturer | |
Manufacturer Product Number | MCF51AC128ACFUE |
Description | IC MCU 32BIT 128KB FLASH 64QFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Coldfire V1 MCF51AC Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-QFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MCF51AC128ACFUE Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 20x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor Coldfire V1 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 64-QFP (14x14) |
Connectivity CANbus, I2C, SCI, SPI | Package / Case 64-QFP |
Peripherals LVD, PWM, WDT | Base Product Number |
Number of I/O 54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,36000 € | 16,36 € |
| 10 | 13,01800 € | 130,18 € |
| 24 | 12,21667 € | 293,20 € |
| 80 | 11,39150 € | 911,32 € |
| 420 | 10,62805 € | 4.463,78 € |
| Unit Price without VAT: | 16,36000 € |
|---|---|
| Unit Price with VAT: | 19,14120 € |













