Similar

MC9S12H128VFVE | |
|---|---|
DigiKey Part Number | MC9S12H128VFVE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S12H128VFVE |
Description | IC MCU 16BIT 128KB FLASH 144LQFP |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 6K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.35V ~ 5.25V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor HCS12 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 144-LQFP (20x20) |
Peripherals LCD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 99 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC161CJ16F40FBBKXUMA1 | Infineon Technologies | 1.963 | XC161CJ16F40FBBKXUMA1CT-ND | 76,11000 € | Similar |




