S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08PA4AVWJ

DigiKey Part Number
568-14607-ND
Manufacturer
Manufacturer Product Number
MC9S08PA4AVWJ
Description
IC MCU 8BIT 4KB FLASH 20SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
20MHz
Connectivity
LINbus, SPI, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,20300 €12,03 €
381,05368 €40,04 €
1140,96623 €110,15 €
2660,91504 €243,40 €
5320,88133 €468,87 €
1.0260,85492 €877,15 €
2.5080,82596 €2.071,51 €
5.0160,80802 €4.053,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,91880 €