EC000 Microprocessor IC M680x0 1 Core, 32-Bit 16MHz 64-QFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68SEC000AA16R2

DigiKey Part Number
MC68SEC000AA16R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC68SEC000AA16R2
Description
IC MPU M680X0 16MHZ 64QFP
Customer Reference
Detailed Description
EC000 Microprocessor IC M680x0 1 Core, 32-Bit 16MHz 64-QFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Core Processor
EC000
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
16MHz
Co-Processors/DSP
-
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
3.3V, 5.0V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
64-QFP
Supplier Device Package
64-QFP (14x14)
Additional Interfaces
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types